
LTC2050HVCS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2050HVCS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2050HVCS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2050HVCS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050HVCS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HVCS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.41000 | ¥44.41 |
| 10 | ¥29.04200 | ¥290.42 |
| 25 | ¥25.03680 | ¥625.92 |
| 100 | ¥20.50740 | ¥2,050.74 |
| 250 | ¥18.28276 | ¥4,570.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥16.91434 | ¥8,457.17 |
| 1,000 | ¥16.22881 | ¥16,228.81 |










