LT8609AEDDM-5#PBF | |
---|---|
DigiKey Part Number | 505-LT8609AEDDM-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8609AEDDM-5#PBF |
Description | IC REG BUCK 5V 3A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥53.66000 | ¥536.60 |
25 | ¥51.16720 | ¥1,279.18 |
121 | ¥44.42694 | ¥5,375.66 |
363 | ¥42.43014 | ¥15,402.14 |
605 | ¥38.68615 | ¥23,405.12 |
1,089 | ¥33.69442 | ¥36,693.22 |