LT8609AEDDM-5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8609AEDDM-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT8609AEDDM-5#TRPBFCT-ND - Cut Tape (CT) 505-LT8609AEDDM-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609AEDDM-5#TRPBF |
Description | IC REG BUCK 5V 3A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥53.65600 | ¥536.56 |
25 | ¥51.16400 | ¥1,279.10 |
100 | ¥44.42410 | ¥4,442.41 |
250 | ¥42.42724 | ¥10,606.81 |
500 | ¥38.68376 | ¥19,341.88 |
1,000 | ¥33.69231 | ¥33,692.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.44439 | ¥81,110.97 |