2N7002PS,115 | ||
---|---|---|
DigiKey Part Number | 1727-4791-2-ND - Tape & Reel (TR) 1727-4791-1-ND - Cut Tape (CT) 1727-4791-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2N7002PS,115 | |
Description | MOSFET 2N-CH 60V 0.32A 6TSSOP | |
Customer Reference | ||
Detailed Description | Mosfet Array 60V 320mA 420mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 2N7002PS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 420mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04010 | ¥104.01 |
500 | ¥0.84868 | ¥424.34 |
1,000 | ¥0.62974 | ¥629.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52978 | ¥1,589.34 |
6,000 | ¥0.50650 | ¥3,039.00 |
9,000 | ¥0.43805 | ¥3,942.45 |
30,000 | ¥0.42984 | ¥12,895.20 |
75,000 | ¥0.35592 | ¥26,694.00 |
150,000 | ¥0.35044 | ¥52,566.00 |