
TC124-JR-071KL | |
|---|---|
DigiKey Part Number | 13-TC124-JR-071KLTR-ND - Tape & Reel (TR) 13-TC124-JR-071KLCT-ND - Cut Tape (CT) 13-TC124-JR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-071KL |
Description | RES ARRAY 4 RES 1K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43000 | ¥4.30 |
| 25 | ¥0.35720 | ¥8.93 |
| 50 | ¥0.31420 | ¥15.71 |
| 100 | ¥0.27620 | ¥27.62 |
| 250 | ¥0.23520 | ¥58.80 |
| 500 | ¥0.20906 | ¥104.53 |
| 1,000 | ¥0.18698 | ¥186.98 |
| 5,000 | ¥0.14752 | ¥737.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.13461 | ¥1,346.10 |
| 20,000 | ¥0.12364 | ¥2,472.80 |
| 30,000 | ¥0.11800 | ¥3,540.00 |
| 50,000 | ¥0.11162 | ¥5,581.00 |
| 70,000 | ¥0.10782 | ¥7,547.40 |
| 100,000 | ¥0.10410 | ¥10,410.00 |

