40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8210IUJ#TRPBF

DigiKey Part Number
505-LT8210IUJ#TRPBFTR-ND - Tape & Reel (TR)
505-LT8210IUJ#TRPBFCT-ND - Cut Tape (CT)
505-LT8210IUJ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8210IUJ#TRPBF
Description
100V BUCK/BOOST CTLR WITH PASS-T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LT8210IUJ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.8V ~ 100V
Frequency - Switching
80kHz ~ 400kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,770
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.49000¥141.49
10¥99.18300¥991.83
25¥88.16480¥2,204.12
100¥76.45770¥7,645.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥76.45770¥152,915.40
Manufacturers Standard Package