LT8210IUJ#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8210IUJ#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8210IUJ#PBF | |
Description | 100V BUCK/BOOST CTLR WITH PASS-T | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 100V | |
Frequency - Switching | 80kHz ~ 400kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.54000 | ¥124.54 |
10 | ¥114.41400 | ¥1,144.14 |
61 | ¥109.67557 | ¥6,690.21 |
122 | ¥96.63279 | ¥11,789.20 |
305 | ¥91.88977 | ¥28,026.38 |
549 | ¥85.96158 | ¥47,192.91 |
1,037 | ¥78.84749 | ¥81,764.85 |