LT6232IGN#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT6232IGN#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT6232IGN#PBF | |
Description | IC OPAMP GP 4 CIRCUIT 16SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6232IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 215 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 3.3mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.27000 | ¥87.27 |
10 | ¥80.17200 | ¥801.72 |
25 | ¥76.84920 | ¥1,921.23 |
100 | ¥67.71070 | ¥6,771.07 |
300 | ¥64.38727 | ¥19,316.18 |
500 | ¥60.23314 | ¥30,116.57 |
1,000 | ¥55.24833 | ¥55,248.33 |