ADN4693EBRZ | ||
---|---|---|
DigiKey Part Number | 505-ADN4693EBRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADN4693EBRZ | |
Description | IC TRANSCEIVER FULL 1/1 14SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADN4693EBRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥34.93100 | ¥349.31 |
56 | ¥33.02071 | ¥1,849.16 |
112 | ¥28.61768 | ¥3,205.18 |
280 | ¥27.15036 | ¥7,602.10 |
504 | ¥24.36188 | ¥12,278.39 |
1,008 | ¥20.54617 | ¥20,710.54 |
2,520 | ¥19.51890 | ¥49,187.63 |