Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3603QDCKRQ1

DigiKey Part Number
296-TLV3603QDCKRQ1TR-ND - Tape & Reel (TR)
296-TLV3603QDCKRQ1CT-ND - Cut Tape (CT)
296-TLV3603QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3603QDCKRQ1
Description
IC COMPARATOR 1 GEN PUR SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLV3603QDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
7.8mA
Manufacturer
Texas Instruments
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
3.5ns
Part Status
Active
Hysteresis
60mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Grade
Automotive
Output Type
CMOS, Push-Pull, Rail-to-Rail
Qualification
AEC-Q100
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Input Offset (Max)
5mV @ 5V
Mounting Type
Surface Mount
Current - Input Bias (Max)
1µA @ 5V
Supplier Device Package
SC-70-6
Current - Output (Typ)
30mA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV3603DCKRTexas Instruments7,494296-TLV3603DCKRCT-ND¥43.91000Parametric Equivalent
TLV3603DCKTTexas Instruments336296-TLV3603DCKTCT-ND¥49.70000Parametric Equivalent
In-Stock: 2,728
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.94000¥50.94
10¥39.04100¥390.41
25¥36.07280¥901.82
100¥32.80530¥3,280.53
250¥31.59372¥7,898.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥28.58439¥85,753.17
Manufacturers Standard Package