
TLV3603DCKR | |
|---|---|
DigiKey Part Number | 296-TLV3603DCKRTR-ND - Tape & Reel (TR) 296-TLV3603DCKRCT-ND - Cut Tape (CT) 296-TLV3603DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3603DCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3603DCKR Models |
Category | Current - Output (Typ) 30mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 3.5ns |
Type Standard (General Purpose) | Hysteresis 60mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Push-Pull, Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SC-70-6 |
Current - Input Bias (Max) 1µA @ 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.70000 | ¥38.70 |
| 10 | ¥29.38300 | ¥293.83 |
| 25 | ¥27.05600 | ¥676.40 |
| 100 | ¥24.49570 | ¥2,449.57 |
| 250 | ¥23.28168 | ¥5,820.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥21.18696 | ¥63,560.88 |










