
TLV3603DCKT | |
|---|---|
DigiKey Part Number | 296-TLV3603DCKTTR-ND - Tape & Reel (TR) 296-TLV3603DCKTCT-ND - Cut Tape (CT) 296-TLV3603DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3603DCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 30mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 3.5ns |
Type Standard (General Purpose) | Hysteresis 60mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Push-Pull, Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SC-70-6 |
Current - Input Bias (Max) 1µA @ 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.70000 | ¥49.70 |
| 10 | ¥38.05000 | ¥380.50 |
| 25 | ¥35.14400 | ¥878.60 |
| 100 | ¥31.95030 | ¥3,195.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥30.42732 | ¥7,606.83 |
| 500 | ¥29.50916 | ¥14,754.58 |
| 750 | ¥29.04941 | ¥21,787.06 |
| 1,250 | ¥28.53995 | ¥35,674.94 |
| 1,750 | ¥28.24227 | ¥49,423.97 |
| 2,500 | ¥27.95603 | ¥69,890.07 |




