10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6211IDD#PBF

DigiKey Part Number
LT6211IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT6211IDD#PBF
Description
IC OPAMP CFA 2 CIRCUIT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6211IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
700V/µs
-3db Bandwidth
200 MHz
Current - Input Bias
13.5 µA
Voltage - Input Offset
1 mV
Current - Supply
5.8mA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.99000¥76.99
10¥52.06400¥520.64
25¥45.55480¥1,138.87
121¥37.37587¥4,522.48
363¥34.42165¥12,495.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.