


AD5111BCPZ10-RL7 | |
|---|---|
DigiKey Part Number | AD5111BCPZ10-RL7TR-ND - Tape & Reel (TR) AD5111BCPZ10-RL7CT-ND - Cut Tape (CT) AD5111BCPZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5111BCPZ10-RL7 |
Description | IC DIG POT 10K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5111BCPZ10-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-LFCSP-UD (2x2) |
Configuration Potentiometer | Package / Case 8-UFDFN Exposed Pad, CSP |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5111BCPZ10-500R7 | Analog Devices Inc. | 155 | 505-AD5111BCPZ10-500R7CT-ND | ¥22.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥17.16000 | ¥171.60 |
| 25 | ¥15.69640 | ¥392.41 |
| 100 | ¥14.08630 | ¥1,408.63 |
| 250 | ¥13.31800 | ¥3,329.50 |
| 500 | ¥13.03268 | ¥6,516.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.00379 | ¥36,011.37 |
| 6,000 | ¥11.77354 | ¥70,641.24 |




