
EVAL-AD5111SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD5111SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5111SDZ |
Description | EVAL BOARD FOR AD5111 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5111 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD5111 |
Packaging Box | Primary Attributes 1 Channel, 128 Position |
Part Status Active | Secondary Attributes Serial Interface(s) |
Type Data Acquisition | Contents Board(s) |
Function Digital Potentiometer | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥698.90000 | ¥698.90 |



