AD5113BCPZ10-500R7 | ||
---|---|---|
DigiKey Part Number | AD5113BCPZ10-500R7TR-ND - Tape & Reel (TR) AD5113BCPZ10-500R7CT-ND - Cut Tape (CT) AD5113BCPZ10-500R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5113BCPZ10-500R7 | |
Description | IC DGTL POT 10KOHM 64TAP 8LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5113BCPZ10-500R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥18.49500 | ¥184.95 |
25 | ¥17.45000 | ¥436.25 |
100 | ¥14.86620 | ¥1,486.62 |
250 | ¥13.95892 | ¥3,489.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.21412 | ¥6,107.06 |
1,000 | ¥10.12019 | ¥10,120.19 |
2,500 | ¥9.42229 | ¥23,555.73 |
5,000 | ¥9.07331 | ¥45,366.55 |