AD5683RBCPZ-1RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD5683RBCPZ-1RL7TR-ND - Tape & Reel (TR) 505-AD5683RBCPZ-1RL7CT-ND - Cut Tape (CT) 505-AD5683RBCPZ-1RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5683RBCPZ-1RL7 | |
Description | IC DAC 16BIT V-OUT 8LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±3 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.17000 | ¥77.17 |
10 | ¥69.70600 | ¥697.06 |
25 | ¥66.45960 | ¥1,661.49 |
100 | ¥57.70680 | ¥5,770.68 |
250 | ¥55.11328 | ¥13,778.32 |
500 | ¥50.25024 | ¥25,125.12 |
1,000 | ¥43.76633 | ¥43,766.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥42.14539 | ¥126,436.17 |