AD5111BCPZ80-500R7 | ||
---|---|---|
DigiKey Part Number | AD5111BCPZ80-500R7TR-ND - Tape & Reel (TR) AD5111BCPZ80-500R7CT-ND - Cut Tape (CT) AD5111BCPZ80-500R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5111BCPZ80-500R7 | |
Description | IC DGTL POT 80KOHM 128TAP 8LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 80k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-LFCSP-UD (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5111BCPZ80-500R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 80k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.65500 | ¥206.55 |
25 | ¥19.48560 | ¥487.14 |
100 | ¥16.60090 | ¥1,660.09 |
250 | ¥15.58792 | ¥3,896.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.63934 | ¥6,819.67 |
1,000 | ¥11.30123 | ¥11,301.23 |
2,500 | ¥10.52182 | ¥26,304.55 |
5,000 | ¥10.13214 | ¥50,660.70 |