
UCC5606PWPTR | |
|---|---|
DigiKey Part Number | 296-29844-2-ND - Tape & Reel (TR) 296-29844-1-ND - Cut Tape (CT) 296-29844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5606PWPTR |
Description | IC SCSI 9-LINE TERM 24TSSOP |
Customer Reference | |
Detailed Description | SCSI Terminator 9 Terminations 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC5606PWPTR Models |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Type SCSI | Supplier Device Package 24-HTSSOP |
Number of Terminations 9 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.94000 | ¥40.94 |
| 10 | ¥31.17800 | ¥311.78 |
| 25 | ¥28.72680 | ¥718.17 |


