LT6109HMS-2#PBF | ||
---|---|---|
DigiKey Part Number | LT6109HMS-2#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT6109HMS-2#PBF | |
Description | IC AMP COMP REF 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6109HMS-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥44.56900 | ¥445.69 |
50 | ¥42.49320 | ¥2,124.66 |
100 | ¥36.89690 | ¥3,689.69 |
250 | ¥35.23844 | ¥8,809.61 |
500 | ¥32.12942 | ¥16,064.71 |
1,000 | ¥27.98361 | ¥27,983.61 |
2,500 | ¥26.94718 | ¥67,367.95 |