M41T62LC6F | ||
---|---|---|
DigiKey Part Number | 497-11275-2-ND - Tape & Reel (TR) 497-11275-1-ND - Cut Tape (CT) 497-11275-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M41T62LC6F | |
Description | IC RTC CLK/CALENDAR I2C 8LCC | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-LCC | |
Datasheet | Datasheet | |
EDA/CAD Models | M41T62LC6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 4.4V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.7µA ~ 0.95µA @ 1.3V ~ 4.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LCC | |
Supplier Device Package | 8-LCC (1.5x3.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.33343 | ¥27,333.43 |
2,000 | ¥25.96674 | ¥51,933.48 |