MFR Recommended

PCF2127AT/2Y | |
|---|---|
DigiKey Part Number | 568-10212-2-ND - Tape & Reel (TR) 568-10212-1-ND - Cut Tape (CT) 568-10212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF2127AT/2Y |
Description | IC RTC CLOCK/CALENDAR I2C 20SO |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF2127AT/2Y Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer NXP USA Inc. | Voltage - Supply 1.8V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.8V ~ 4.2V |
Part Status Obsolete | Current - Timekeeping (Max) 1.5µA @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Watchdog Timer | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Memory Size 512B | Supplier Device Package 20-SO |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF2131TFY | NXP USA Inc. | 0 | 568-PCF2131TFYCT-ND | ¥26.71000 | MFR Recommended |
| DS1307+ | Analog Devices Inc./Maxim Integrated | 0 | DS1307+-ND | ¥59.30000 | Similar |






