SN74AUP1G08YZPR | |
---|---|
DigiKey Part Number | 296-17366-2-ND - Tape & Reel (TR) 296-17366-1-ND - Cut Tape (CT) 296-17366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08YZPR |
Description | IC GATE AND 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.34300 | ¥43.43 |
25 | ¥4.08160 | ¥102.04 |
100 | ¥3.33140 | ¥333.14 |
250 | ¥3.09392 | ¥773.48 |
500 | ¥2.63324 | ¥1,316.62 |
1,000 | ¥2.10652 | ¥2,106.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90906 | ¥5,727.18 |
6,000 | ¥1.77741 | ¥10,664.46 |
15,000 | ¥1.71158 | ¥25,673.70 |
30,000 | ¥1.64575 | ¥49,372.50 |