TPS25921ADR | ||
---|---|---|
DigiKey Part Number | 296-40731-2-ND - Tape & Reel (TR) 296-40731-1-ND - Cut Tape (CT) 296-40731-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS25921ADR | |
Description | IC ELECTRONIC FUSE 2% 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Electronic Fuse Regulator 1.7A 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS25921ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 18V | |
Current - Output | 1.7A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.83800 | ¥118.38 |
25 | ¥11.23680 | ¥280.92 |
100 | ¥9.22980 | ¥922.98 |
250 | ¥8.62804 | ¥2,157.01 |
500 | ¥7.62484 | ¥3,812.42 |
1,000 | ¥6.01959 | ¥6,019.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.61828 | ¥14,045.70 |
5,000 | ¥5.33737 | ¥26,686.85 |
12,500 | ¥5.13671 | ¥64,208.88 |