

LT6017IDJC#PBF | |
|---|---|
DigiKey Part Number | LT6017IDJC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6017IDJC#PBF |
Description | IC OPAMP GP 4 CIRCUIT 22DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6017IDJC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.75V/µs | |
Gain Bandwidth Product | 3.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 315µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFDFN Exposed Pad | |
Supplier Device Package | 22-DFN (6x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.07000 | ¥99.07 |
| 10 | ¥68.06600 | ¥680.66 |
| 61 | ¥53.72033 | ¥3,276.94 |
| 122 | ¥49.75770 | ¥6,070.44 |
| 305 | ¥48.27302 | ¥14,723.27 |










