LT4356CDE-1#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT4356CDE-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT4356CDE-1#PBF | |
Description | IC OVERVOLT PROT REG 12-DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LT4356CDE-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥48.34500 | ¥483.45 |
91 | ¥39.61231 | ¥3,604.72 |
273 | ¥37.58106 | ¥10,259.63 |
546 | ¥33.72132 | ¥18,411.84 |
1,001 | ¥28.43961 | ¥28,468.05 |
2,548 | ¥27.01765 | ¥68,840.97 |