LT3976IMSE#PBF | |
---|---|
DigiKey Part Number | LT3976IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3976IMSE#PBF |
Description | IC REG BUCK ADJ 5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3976IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38.8V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.28000 | ¥97.28 |
10 | ¥87.88100 | ¥878.81 |
37 | ¥83.79757 | ¥3,100.51 |
111 | ¥72.76072 | ¥8,076.44 |
259 | ¥69.49069 | ¥17,998.09 |
518 | ¥63.35905 | ¥32,819.99 |
1,036 | ¥55.18370 | ¥57,170.31 |