ADP130AUJZ-1.5-R7 | |
---|---|
DigiKey Part Number | 505-ADP130AUJZ-1.5-R7TR-ND - Tape & Reel (TR) 505-ADP130AUJZ-1.5-R7CT-ND - Cut Tape (CT) 505-ADP130AUJZ-1.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP130AUJZ-1.5-R7 |
Description | IC REG LINEAR 1.5V 350MA TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP130AUJZ-1.5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 44 µA | |
Current - Supply (Max) | 220 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.25500 | ¥112.55 |
25 | ¥10.67880 | ¥266.97 |
100 | ¥8.77250 | ¥877.25 |
250 | ¥8.20016 | ¥2,050.04 |
500 | ¥7.24672 | ¥3,623.36 |
1,000 | ¥5.72109 | ¥5,721.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.33969 | ¥16,019.07 |
6,000 | ¥5.07271 | ¥30,436.26 |
15,000 | ¥4.88200 | ¥73,230.00 |