
LTC2983HLX#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2983HLX#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2983HLX#PBF |
Description | MULTI SENSOR HIGH ACCURACY DIGIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC Input SPI Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2983HLX#PBF Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-LQFP |
Part Status Active | Supplier Device Package 48-LQFP (7x7) |
DigiKey Programmable Not Verified | Base Product Number |
Output Type SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥567.97000 | ¥567.97 |
| 10 | ¥470.18500 | ¥4,701.85 |
| 25 | ¥445.77560 | ¥11,144.39 |
| 100 | ¥418.95190 | ¥41,895.19 |



