LT3942JUFD#PBF | ||
---|---|---|
DigiKey Part Number | 161-LT3942JUFD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3942JUFD#PBF | |
Description | IC LED DRIVER RGLTR PWM 2A 28QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 28-QFN (4x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 0V ~ 36V | |
Current - Output / Channel | 2A | |
Frequency | 300kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose, Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.11000 | ¥53.11 |
10 | ¥47.99200 | ¥479.92 |
73 | ¥45.76315 | ¥3,340.71 |
146 | ¥39.73603 | ¥5,801.46 |
292 | ¥39.30226 | ¥11,476.26 |