


LT3743EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LT3743EUFD#TRPBFTR-ND - Tape & Reel (TR) LT3743EUFD#TRPBFCT-ND - Cut Tape (CT) LT3743EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3743EUFD#TRPBF |
Description | IC LED DRIVER CTRLR PWM 28QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3743EUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.42000 | ¥119.42 |
| 10 | ¥82.82700 | ¥828.27 |
| 25 | ¥73.29000 | ¥1,832.25 |
| 100 | ¥62.50330 | ¥6,250.33 |
| 250 | ¥61.16616 | ¥15,291.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥61.16616 | ¥152,915.40 |








