LT3491ESC8#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT3491ESC8#TRMPBFTR-ND - Tape & Reel (TR) LT3491ESC8#TRMPBFCT-ND - Cut Tape (CT) LT3491ESC8#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3491ESC8#TRMPBF | |
Description | IC LED DRV RGLTR PWM SC70-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 350mA (Switch) SC-70-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3491ESC8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 2.3MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.58800 | ¥305.88 |
25 | ¥28.91680 | ¥722.92 |
100 | ¥25.06070 | ¥2,506.07 |
250 | ¥23.77560 | ¥5,943.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.33380 | ¥10,666.90 |
1,000 | ¥17.99243 | ¥17,992.43 |
2,500 | ¥17.09281 | ¥42,732.03 |