RT6150AGQW | ||
---|---|---|
DigiKey Part Number | 1028-1259-2-ND - Tape & Reel (TR) 1028-1259-1-ND - Cut Tape (CT) 1028-1259-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT6150AGQW | |
Description | IC REG BUCK-BST ADJ 800MA 10WDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 10-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | RT6150AGQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.35000 | ¥143.50 |
25 | ¥13.53560 | ¥338.39 |
100 | ¥11.53250 | ¥1,153.25 |
250 | ¥10.82844 | ¥2,707.11 |
500 | ¥9.47506 | ¥4,737.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.85076 | ¥11,776.14 |
3,000 | ¥7.30933 | ¥21,927.99 |
7,500 | ¥7.03861 | ¥52,789.58 |
10,500 | ¥6.76789 | ¥71,062.85 |