5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT
Introducing Power by Linear

LT3468ES5#TRMPBF

DigiKey Part Number
505-LT3468ES5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3468ES5#TRMPBFCT-ND - Cut Tape (CT)
505-LT3468ES5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3468ES5#TRMPBF
Description
IC PHOTOFLASH CAP CHRGR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photoflash Capacitor Charger PMIC TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT3468ES5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Photoflash Capacitor Charger
Current - Supply
5mA
Voltage - Supply
2.5V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.90000¥66.90
10¥44.75800¥447.58
25¥38.98200¥974.55
100¥32.44540¥3,244.54
250¥29.23692¥7,309.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥28.12360¥14,061.80
Manufacturers Standard Package