


LT3091EDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3091EDE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3091EDE#TRPBFCT-ND - Cut Tape (CT) 505-LT3091EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3091EDE#TRPBF |
Description | IC REG LIN NEG ADJ 1.5A 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3091EDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.78000 | ¥81.78 |
| 10 | ¥55.38300 | ¥553.83 |
| 25 | ¥48.49480 | ¥1,212.37 |
| 100 | ¥40.70840 | ¥4,070.84 |
| 250 | ¥36.89200 | ¥9,223.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥36.89218 | ¥92,230.45 |







