Series Voltage Reference IC Fixed 2.5V V ±0.08% 70 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADR3625ARMZ-R7

DigiKey Part Number
505-ADR3625ARMZ-R7TR-ND - Tape & Reel (TR)
505-ADR3625ARMZ-R7CT-ND - Cut Tape (CT)
505-ADR3625ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR3625ARMZ-R7
Description
IC VREF SERIES 2.5V 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.08% 70 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR3625ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
4ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3V ~ 16V
Part Status
Active
Current - Supply
75µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
70 mA
Supplier Device Package
8-MSOP
Tolerance
±0.08%
Base Product Number
Temperature Coefficient
6ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 518
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.52000¥73.52
10¥57.08800¥570.88
25¥52.97760¥1,324.44
100¥48.45720¥4,845.72
250¥47.44928¥11,862.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥43.93601¥43,936.01
Manufacturers Standard Package