
ADR3650BRMZ | |
|---|---|
DigiKey Part Number | 505-ADR3650BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR3650BRMZ |
Description | IC VREF SERIES 5V 8TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 70 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR3650BRMZ Models |
Category | Noise - 0.1Hz to 10Hz 3ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tube | Voltage - Input 3V ~ 16V |
Part Status Active | Current - Supply 90µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 70 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.04% | Base Product Number |
Temperature Coefficient 3ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.63000 | ¥91.63 |
| 10 | ¥71.66800 | ¥716.68 |
| 50 | ¥63.66580 | ¥3,183.29 |
| 100 | ¥61.18890 | ¥6,118.89 |
| 250 | ¥58.57408 | ¥14,643.52 |
| 500 | ¥56.99798 | ¥28,498.99 |
| 1,000 | ¥55.70099 | ¥55,700.99 |

