


LT3014EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3014EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3014EDD#PBF |
Description | IC REG LINEAR POS ADJ 20MA 8-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3014EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.57V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.35000 | ¥52.35 |
| 10 | ¥34.50100 | ¥345.01 |
| 25 | ¥29.84920 | ¥746.23 |
| 121 | ¥23.99628 | ¥2,903.55 |
| 363 | ¥21.11008 | ¥7,662.96 |
| 605 | ¥20.10357 | ¥12,162.66 |











