LT1762EMS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT1762EMS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1762EMS8#PBF | |
Description | IC REG LIN POS ADJ 150MA 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1762EMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥31.85300 | ¥318.53 |
50 | ¥30.11460 | ¥1,505.73 |
100 | ¥26.09920 | ¥2,609.92 |
250 | ¥24.76056 | ¥6,190.14 |
500 | ¥22.21772 | ¥11,108.86 |
1,000 | ¥18.73782 | ¥18,737.82 |
2,500 | ¥17.80094 | ¥44,502.35 |