


LT1210IR#PBF | |
|---|---|
DigiKey Part Number | 505-LT1210IR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1210IR#PBF |
Description | IC OPAMP CFA 1 CIRCUIT 7DDPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1210IR#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 35 MHz | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 50mA | |
Current - Output / Channel | 2 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | DDPAK-7 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.65000 | ¥174.65 |
| 10 | ¥124.41400 | ¥1,244.14 |
| 50 | ¥103.28720 | ¥5,164.36 |
| 100 | ¥101.71430 | ¥10,171.43 |







