
MAX14934CAWE+ | |
|---|---|
DigiKey Part Number | 505-MAX14934CAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14934CAWE+ |
Description | DGTL ISO 5KV 4CH RS232 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232, RS422, RS485, SPI Digital Isolator 5000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14934CAWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS232, RS422, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 7.5ns, 7.4ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.14000 | ¥76.14 |
| 10 | ¥59.19000 | ¥591.90 |
| 46 | ¥52.67283 | ¥2,422.95 |
| 138 | ¥49.43812 | ¥6,822.46 |
| 276 | ¥47.85428 | ¥13,207.78 |
| 506 | ¥46.70126 | ¥23,630.84 |
| 1,012 | ¥45.60183 | ¥46,149.05 |

