LT1129IS8-5#PBF | ||
---|---|---|
DigiKey Part Number | LT1129IS8-5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1129IS8-5#PBF | |
Description | IC REG LINEAR 5V 700MA 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1129IS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.59000 | ¥87.59 |
10 | ¥79.14600 | ¥791.46 |
25 | ¥75.47000 | ¥1,886.75 |
100 | ¥65.52870 | ¥6,552.87 |
300 | ¥62.58370 | ¥18,775.11 |
500 | ¥57.06170 | ¥28,530.85 |
1,000 | ¥49.69890 | ¥49,698.90 |