LT1009S8#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1009S8#TRPBFTR-ND - Tape & Reel (TR) LT1009S8#TRPBFCT-ND - Cut Tape (CT) LT1009S8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1009S8#TRPBF | |
Description | IC VREF SHUNT 0.4% 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1009S8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥47.75400 | ¥477.54 |
25 | ¥45.14800 | ¥1,128.70 |
100 | ¥39.12740 | ¥3,912.74 |
250 | ¥37.12068 | ¥9,280.17 |
500 | ¥33.30844 | ¥16,654.22 |
1,000 | ¥28.09140 | ¥28,091.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.68682 | ¥66,717.05 |