LT1499CS#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1499CS#TRPBFTR-ND - Tape & Reel (TR) LT1499CS#TRPBFCT-ND - Cut Tape (CT) LT1499CS#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1499CS#TRPBF | |
Description | IC OPAMP GP 4 CIRCUIT 14SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1499CS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10.5 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.33000 | ¥121.33 |
10 | ¥111.54000 | ¥1,115.40 |
25 | ¥106.91520 | ¥2,672.88 |
100 | ¥94.19980 | ¥9,419.98 |
250 | ¥89.57644 | ¥22,394.11 |
500 | ¥83.79740 | ¥41,898.70 |
1,000 | ¥76.86248 | ¥76,862.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥73.97292 | ¥184,932.30 |