AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1485JRZ-REEL

DigiKey Part Number
ADM1485JRZ-REELTR-ND - Tape & Reel (TR)
ADM1485JRZ-REELCT-ND - Cut Tape (CT)
ADM1485JRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1485JRZ-REEL
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM1485JRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
In-Stock: 2,586
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.75000¥42.75
10¥27.90200¥279.02
25¥24.03200¥600.80
100¥19.65230¥1,965.23
250¥17.50184¥4,375.46
500¥16.17870¥8,089.35
1,000¥15.40249¥15,402.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.40249¥38,506.22
Manufacturers Standard Package