



0522710879 | |
|---|---|
DigiKey Part Number | WM7957TR-ND - Tape & Reel (TR) WM7957CT-ND - Cut Tape (CT) WM7957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710879 |
Description | CONN FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522710879 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.16082 | ¥6,160.82 |
| 2,000 | ¥5.86682 | ¥11,733.64 |
| 3,000 | ¥5.70142 | ¥17,104.26 |
| 5,000 | ¥5.49968 | ¥27,498.40 |
| 7,000 | ¥5.37076 | ¥37,595.32 |
| 10,000 | ¥5.23742 | ¥52,374.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥8.52600 | ¥85.26 |
| 25 | ¥7.99560 | ¥199.89 |
| 50 | ¥7.61340 | ¥380.67 |
| 100 | ¥7.24870 | ¥724.87 |
| 250 | ¥6.79428 | ¥1,698.57 |
| 500 | ¥6.46978 | ¥3,234.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥7.86500 | ¥78.65 |
| 25 | ¥7.37040 | ¥184.26 |
| 50 | ¥7.01620 | ¥350.81 |
| 100 | ¥6.68130 | ¥668.13 |
| 250 | ¥6.26236 | ¥1,565.59 |
| 500 | ¥5.96332 | ¥2,981.66 |












