8 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
0152670232
Molex Premo Flex Cable Jumpers

0152670226

DigiKey Part Number
WM22891-ND
Manufacturer
Manufacturer Product Number
0152670226
Description
CABLE FFC/FPC 8POS 1MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670226 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.38000¥18.38
10¥15.64000¥156.40
25¥14.65600¥366.40
50¥13.95480¥697.74
100¥13.28680¥1,328.68
250¥12.45480¥3,113.70
500¥11.86000¥5,930.00
1,000¥11.29399¥11,293.99
3,000¥10.45214¥31,356.42
Manufacturers Standard Package