



0528080870 | |
|---|---|
DigiKey Part Number | WM11048TR-ND - Tape & Reel (TR) WM11048CT-ND - Cut Tape (CT) WM11048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080870 |
Description | CONN FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080870 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.22500 | ¥32.25 |
| 25 | ¥3.02040 | ¥75.51 |
| 50 | ¥2.87460 | ¥143.73 |
| 100 | ¥2.73740 | ¥273.74 |
| 250 | ¥2.56568 | ¥641.42 |
| 500 | ¥2.44312 | ¥1,221.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.52433 | ¥2,524.33 |
| 2,000 | ¥2.40376 | ¥4,807.52 |
| 3,000 | ¥2.33597 | ¥7,007.91 |
| 5,000 | ¥2.25324 | ¥11,266.20 |
| 7,000 | ¥2.20041 | ¥15,402.87 |
| 10,000 | ¥2.14574 | ¥21,457.40 |






