8 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152670243

DigiKey Part Number
WM24936-ND
Manufacturer
Manufacturer Product Number
0152670243
Description
CABLE FFC/FPC 8POS 1MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670243 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-08-A-0304-C-4-08-4-TGCT2522073-10-08-A-0304-C-4-08-4-T-ND¥7.83000Similar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.57000¥19.57
10¥16.61000¥166.10
25¥15.56800¥389.20
50¥14.82440¥741.22
100¥14.11640¥1,411.64
250¥13.23216¥3,308.04
500¥12.60028¥6,300.14
1,000¥11.99904¥11,999.04
3,000¥11.10461¥33,313.83
Manufacturers Standard Package