
0526100875 | |
|---|---|
DigiKey Part Number | 900-0526100875TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0526100875 |
Description | CONN FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526100875 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Molex | Height Above Board 0.226" (5.74mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) | Cable End Type Tapered |
Part Status Active | Contact Material Phosphor Bronze |
Flat Flex Type FPC | Contact Finish Tin Bismuth |
Mounting Type Surface Mount | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Actuator Material Polyphenylene Sulfide (PPS) |
Number of Positions 8 | Features Zero Insertion Force (ZIF) |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.15659 | ¥5,156.59 |
| 2,000 | ¥4.91040 | ¥9,820.80 |
| 3,000 | ¥4.77195 | ¥14,315.85 |
| 5,000 | ¥4.60311 | ¥23,015.55 |
| 7,000 | ¥4.49519 | ¥31,466.33 |
| 10,000 | ¥4.38356 | ¥43,835.60 |




